Site: Industry
Currency: GBP    
Verbatim DVD+R Double Layer 8x 8.GB - Colour/Matt Silver/Printable

Verbatim DVD+R Double Layer 8x 8.GB - Colour/Matt Silver/Printable

Verbatim Brand: Verbatim

DVD+R Double Layer 8x 8.5GB from Verbatim are recordable discs providing 8.5GB capacity on a single side, making them ideal for sharing computer data, home videos, photos and music.

The double layer of recording has been made possible by the creation of a new substrate layer that sits in between each recording layer, allowing the laser beam to record on both layers. Once the first layer has been recorded, the laser re-focused to record on the second layer.

The range includes discs with coloured, matt silver or printable surfaces.

  • 8.5GB capacity
  • 8x speed
  • 240 minutes
  • Compliant with the +RW-Alliance specifications
  • AZO recording layer
  • Highest level of recording stability
  • Superior archival life
  • Range includes coloured, matt silver or printable surfaces
  • Packs of 5, 10, 25 or 50 available
="1"="">Part codeSurfacePack49-3186Matt Silver549-2862Matt Silver1049-2861Printable25


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C