Verbatim 43541 DVD+R Double Layer Matt Silver 8x 8.5GB - Pack Of 5

Verbatim 43541 DVD+R Double Layer Matt Silver 8x 8.5GB - Pack Of 5

Verbatim
Standard range
Order Code:

49-3186

Brand: Verbatim MPN: 43541 EAN-13: 0023942435419
Qty Was Unit Price (Ex VAT)
1+ £11.09   £10.81
Price per unit Ex VAT
24 in stock, despatched in 4 working days

This DVD+R Double Layer Matt Silver 8x 8.5GB from Verbatim is a recordable disc providing 8.5GB capacity on a single side, making it ideal for sharing computer data, home videos, photos and music.

The double layer of recording has been made possible by the creation of a new substrate layer that sits in between each recording layer, allowing the laser beam to record on both layers. Once the first layer has been recorded, the laser re-focused to record on the second layer. The pack of five matt silver surfaces can be written on with a CD/DVD marker pen.


  • 5-pack slim case
  • 8.5GB capacity
  • 8x speed
  • 240 minutes
  • Compliant with the +RW-Alliance specifications
  • AZO recording layer
  • Highest level of recording stability
  • Superior archival life
  • Manufacturer's part 43541
Type DVD+R
Capacity 8.5GB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C