Verbatim 43667 DVD+R Double Layer Inkjet Printable 8x 8.5GB - Pack Of 25

Verbatim 43667 DVD+R Double Layer Inkjet Printable 8x 8.5GB - Pack Of 25

Verbatim
Order Code:

49-2861

Brand: Verbatim MPN: 43667 EAN-13: 0023942436676
  • Country of Origin: India

Discontinued


This DVD+R Double Layer Inkjet Printable 8x 8.5GB from Verbatim is a recordable disc providing 8.5GB capacity on a single side, making it ideal for sharing computer data, home videos, photos and music.

The double layer of recording has been made possible by the creation of a new substrate layer that sits in between each recording layer, allowing the laser beam to record on both layers. Once the first layer has been recorded, the laser re-focused to record on the second layer.

The pack of 25 wide white inkjet discs have a white surface for inkjet printing up to the hub, with printable diameter of 21-118mm.


  • 25-pack spindle
  • 8.5GB capacity
  • 8x speed
  • 240 minutes
  • Compliant with the +RW-Alliance specifications
  • AZO recording layer
  • Highest level of recording stability
  • Superior archival life
  • Manufacturer's part 43667
Type DVD+R
Capacity 8.5GB

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C