Christmas Opening Hours and Delivery Dates here

Vigortronix VTX-214-020 20W Switched Mode Power Supply AC-DC Converter 5 - 48V

Vigortronix Brand: Vigortronix

This Vigortronix AC-DC 20W single output switched mode power supply (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

This PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load), low ripple and noise and >80% efficiency.

  • Output 5 to 48V DC
  • Input 90 to 264V AC, 47 to 63Hz
  • Compact size
  • Single 20W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 48 x 70 x 23.5mm
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Output Power Max Dimensions Efficiency Input Voltage Isolation Voltage (AC)
Vigortronix VTX-214-020-105 20W SMPS AC-DC Converter 5V Output
Vigortronix VTX-214-020-105 20W SMPS AC-DC Converter 5V Output
Standard range
Order code: 84-2711
MPN: VTX-214-020-105

1 in stock, despatched same dayBack-order availability date - 06/01/2026
1+ £21.61
25+ £17.51
50+ £14.72
100+ £14.47
Price per unit Ex VAT
5V 4000mA 20W (L x W x H) 70 x 48 x 23.5mm 80% 90 to 264V 3600V
Vigortronix VTX-214-020-124 20W SMPS AC-DC Converter 24V Output
Vigortronix VTX-214-020-124 20W SMPS AC-DC Converter 24V Output
Standard range
Order code: 84-2715
MPN: VTX-214-020-124

17 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £21.61
25+ £17.51
50+ £14.72
100+ £14.47
Price per unit Ex VAT
24V 833mA 20W (L x W x H) 70 x 48 x 23.5mm 80% 90 to 264V 3600V
Vigortronix VTX-214-020-148 20W SMPS AC-DC Converter 48V Output
Vigortronix VTX-214-020-148 20W SMPS AC-DC Converter 48V Output
Standard range
Order code: 84-2716
MPN: VTX-214-020-148

Available to back orderBack-order availability date - 06/01/2026
1+ £21.61
Price per unit Ex VAT
48V 416mA 20W (L x W x H) 70 x 48 x 23.5mm 80% 90 to 264V 3600V
Order Output
code (V DC)
84-27115
84-27129
84-271312
84-271415
84-271524
84-271648


Trustpilot