Vishay 12.7mm Square 1W Cermet Potentiometers

<p>Spectrol potentiometers for PCB or panel mounting.</p>
  • Metal bush with slotted metal shaft (supplied with metal lock washer and nut)
  • Shaft diameter 6.35mm (0.25in)
  • Linear law
  • Smooth fed adjustment over full 300° ± 5° mechanical rotation cycle
The Vishay Spectrol product group is a full line of variable resistive products, including precision potentiometers, trimming potentiometers and turns counting dials. Vishay acquired the Spectrol brand in 2000 with the view to further strengthen Vishay market position in potentiometers.
Description Image Product MPN Pricing (Ex VAT) Buy Qty Resistance Number of Turns Power Rating Shaft Diameter Shaft Length Taper Tolerance
Vishay 14910FOGJSX10101KA 100R 12.7mm White Square Cermet Pot
Vishay 14910FOGJSX10101KA 100R 12.7mm White Square Cermet Pot
Standard range
14910FOGJSX10101KA
1+ £5.77

6 in stock, despatched same dayAdditional quantity lead time 5 months
100Ω N/A 1W 3.17mm 12.7mm Linear 10%
Vishay 14910FOGJSX10502KA 5K 12.7mm White Square Cermet Pot
Vishay 14910FOGJSX10502KA 5K 12.7mm White Square Cermet Pot
Standard range
14910FOGJSX10502KA
1+ £12.18
25+ £10.58
50+ £9.00

21 in stock, despatched same dayAdditional quantity lead time 5 months
5kΩ N/A 1W 3.17mm 12.7mm Linear 10%
Vishay 14910FOGJSX10103KA 10K 12.7mm White Square Cermet Pot
Vishay 14910FOGJSX10103KA 10K 12.7mm White Square Cermet Pot
Standard range
14910FOGJSX10103KA
1+ £11.82
25+ £10.27
50+ £8.73

20 in stock, despatched same dayAdditional quantity lead time 5 months
10kΩ N/A 1W 3.17mm 12.7mm Linear 10%
Vishay 14910FOGJSX10104KA 100K 12.7mm White Square Cermet Pot
Vishay 14910FOGJSX10104KA 100K 12.7mm White Square Cermet Pot
Extended range
14910FOGJSX10104KA
1+ £1.57

1 in stock, despatched same dayContact us for additional stock
100kΩ N/A 1W 3.17mm 12.7mm Linear 10%
Pitch2.54mm
Shaft diameter6.38mm
Shaft length to thread13mm
Thread length9.52mm
Tolerance±10%
Power rating1W 70°C
Maximum working voltage350V AC
Mechanical rotation300°±5°
Electrical rotation238°±10°
Dielectric strength750V AC (sea level)
Operating temperature–40°C to +150°C
Storage temperature–55°C to +150°C
Rotational load life25,000 cycles


Trustpilot