Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.77 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Vishay Spectrol 100R 12.7mm 10% 1W white square cermet potentiometer suitable for PCB or panel mounting.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Number of Turns | N/A |
---|---|
Power Rating | 1W |
Resistance | 100Ω |
Shaft Diameter | 3.17mm |
Shaft Length | 12.7mm |
Taper | Linear |
Tolerance | 10% |
To use this facility please Sign In.
Sign In