Vishay 14910FOGJSX10103KA 10K 12.7mm White Square Cermet Pot

Standard range
Order Code:

68-2012

Brand: Vishay MPN: 14910FOGJSX10103KA
  • Quickly find another product in this range by Resistance:

    100Ω 5kΩ 10kΩ 100kΩ
Qty Unit Price (Ex VAT)
1+ £11.82
25+ £10.27
50+ £8.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 5 months

Vishay Spectrol 10k 12.7mm 10% 1W white square cermet potentiometer suitable for PCB or panel mounting.


  • Metal bush with slotted metal shaft (supplied with metal lock washer and nut)
  • Shaft diameter 6.35mm (0.25in)
  • Linear law
  • Low temperature coefficient
  • Robust construction
  • Smooth fed adjustment over full 300° ± 5° mechanical rotation cycle

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Number of Turns N/A
Power Rating 1W
Resistance 10kΩ
Shaft Diameter 3.17mm
Shaft Length 12.7mm
Taper Linear
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot