Vishay 2322 157 11004 100k Mrs16 0.4W Mf Resistor - Pack of 100

Standard range
Order Code:

64-0620

Brand: Vishay MPN: 2322 157 11004
Qty Unit Price (Ex VAT)
1+ £6.04
10+ £5.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same day

100k 1% 0.4W subminiature professional metal film resistor from the BC components MRS16 series. It has high stability and a very small body size, and is therefore suitable for both professional and general electronics applications. Supplied in a pack of 100.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Power Handling 0.4W
Resistance 100kΩ
Temperature Coefficient 50ppm/°K
Tolerance 1%
Working Voltage 200V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot