Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vishay 400 MHz Single Frequency UHF Ceramic Chip Antenna 35 x 5 x 1.2

Order Code:  

71-0435

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: VJ5301M400MXBSR Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 400MHz surface mounting ceramic chip antenna that is a high performance device with a 35 x 5 x 1.2mm small form-factor. The performance of this device makes it possible for manufacturers to design high quality products without the technical and commercial penalties of a large external antenna.

The chip antenna is manufactured using unique materials and manufacturing technologies and has been designed to be reflow soldered onto a PCB board. The device has been optomised for industrial, automotive and medical applications in such applications as: medical telemetry, two-way radio communications, land mobile services and industrial and medical band applications.
  • Small outline for use in portable devices
  • High reliability ceramic oxide body construction
  • Low-RF loss, high-Q ceramic
  • Reliable Noble Metal Electrode (NME) system
  • Halogen free per IEC 61249-2-21
  • 50Ω unbalanced tuning interface
  • Wide operating temperature range –40°C to +85°C

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Dimensions 35 x 5 x 1.2mm
Frequency 400MHz
Material Ceramic
Operating Temperature -40 to +85°C
Pitch N/A
Tolerance N/A
Type UHF single frequency ceramic chip antenna
Voltage N/A

Reviews


Be the first to submit a review

Trustpilot