Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £13.93 |
Re-reeling orders placed after 16:30 will be processed the next working day.
560R 1% 0.6W metal film resistor from the BC components MRS25 series. Industry standard, high quality,high power and with low noise. Suitable for all general purpose applications. Supplied in an ammo pack of 1000.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Type | Metal film resistor |
---|---|
Case Type | Axial |
Power Handling | 0.6W |
Resistance | 560Ω |
Temperature Coefficient | 50ppm |
Tolerance | 1% |
Working Voltage | 350V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In