Vishay Metal Film Resistor 1% 0.6W Box of 1000

Vishay Brand: Vishay
<p>Industry standard high quality high power, low noise, 1%, 50ppm metal film resistors offering a 0.6W rating in a conventional 0.25W sized body. To find out more about our range of <a href="/vishay">Vishay resistors, diodes, capacitors and switches</a>, please visit our <a href="/vishay">Vishay</a> brand page.</p>
  • 1% tolerance
  • 0.6W rated
  • 0.25W body size
  • Vishay MBB0207 (MRS25) series
  • Supplied taped in boxes of 1000
Description Image Product Buy Qty Pricing (Ex VAT) Resistance Type Case Type Power Handling Temperature Coefficient Tolerance Working Voltage
Vishay MBB02070C1008FC100 1R 1% Metal Film Resistor Box 1000
Vishay MBB02070C1008FC100 1R 1% Metal Film Resistor Box 1000
Extended range
Order code: 62-7640
MPN: MBB02070C1008FC100

2 in stock, despatched same dayContact us for additional stock
1+ £25.88
Metal film resistor Axial 0.6W 50ppm 1% 350V
Vishay MBB02070C1800FC100 180R 1% Metal Film Resistor Box 1000
Vishay MBB02070C1800FC100 180R 1% Metal Film Resistor Box 1000
Extended range
Order code: 62-7698
MPN: MBB02070C1800FC100

5 in stock, despatched same dayContact us for additional stock
1+ £2.37
180Ω Metal film resistor Axial 0.6W 50ppm 1% 350V
Vishay MBB02070C5600FC100 560R 1% Metal Film Resistor Box 1000
Vishay MBB02070C5600FC100 560R 1% Metal Film Resistor Box 1000
Extended range
Order code: 62-7722
MPN: MBB02070C5600FC100

2 in stock, despatched same dayContact us for additional stock
1+ £13.93
560Ω Metal film resistor Axial 0.6W 50ppm 1% 350V
Vishay MBB02070C4701FC100 4K7 1% Metal Film Resistor Box 1000
Vishay MBB02070C4701FC100 4K7 1% Metal Film Resistor Box 1000
Extended range
Order code: 62-7764
MPN: MBB02070C4701FC100

4 in stock, despatched same dayContact us for additional stock
1+ £19.12
4.7kΩ Metal film resistor Axial 0.6W 50ppm 1% 350V
Vishay MBB02070C1005FC100 10M 1% Metal Film Resistor Box 1000
Vishay MBB02070C1005FC100 10M 1% Metal Film Resistor Box 1000
Extended range
Order code: 62-7880
MPN: MBB02070C1005FC100

1 in stock, despatched same dayContact us for additional stock
1+ £18.06
10MΩ Metal film resistor Axial 0.6W 50ppm 1% 350V
Power rating0.6W at 70°C (derate to zero at 155°C)
Resistance range1Ω to 10MΩ
Tolerance±1%
Max. working voltage350V
Max. overload voltage700V
Max. temperature coefficient50ppm/°C (1R, 2R2, 4R7 100ppm)
Temperature range–55°C to +155°C
Dimensions: body6.5 x 2.5mm
leads0.6 x 26mm


Trustpilot