Vishay MBB02070C1800FC100 180R 1% Metal Film Resistor Box 1000

Image Representative of Range

Vishay MBB02070C1800FC100 180R 1% Metal Film Resistor Box 1000

Extended range
Order Code:

62-7698

Brand: Vishay MPN: MBB02070C1800FC100
  • Quickly find another product in this range by Resistance:

    180Ω 560Ω 4.7kΩ 10MΩ
Qty Was Unit Price (Ex VAT)
1+ £2.47   £2.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

180R 1% 0.6W metal film resistor from the BC components MRS25 series. Industry standard, high quality,high power and with low noise. Suitable for all general purpose applications. Supplied in an ammo pack of 1000.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Power Handling 0.6W
Resistance 180Ω
Temperature Coefficient 50ppm
Tolerance 1%
Working Voltage 350V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot