Vishay P16NP102MAB15 1k 16mm 1 Turn Plastic Knob Potentiometer

Standard range
Order Code:

66-0000

Brand: Vishay MPN: P16NP102MAB15
  • Quickly find another product in this range by Resistance:

    10kΩ 1kΩ
Qty Unit Price (Ex VAT)
1+ £12.32
25+ £9.75
50+ £9.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 20 due on 29/05/2025

This 1K 1W potentiometer assembly has a unique design that consists of a black plastic knob that controls and incorporates a single-turn cermet potentiometer. The design of the knob is such that only the mounting hardware and terminals are situated on the panel side, reducing the required clearance.


  • Tolerance 20%
  • Ø 16mm knob
  • Cermet resistive element for professional and industrial applications
  • High dielectric strength
  • Fully sealed and panel sealed
  • IP67 Rating

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Number of Turns 1
Power Rating 1W
Resistance 1kΩ
Shaft Diameter 16mm
Shaft Length 8.8mm
Taper N/A
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot