Vishay P16NP104MAB15 100k 16mm 1 Turn Plastic Knob Potentiometer

Vishay P16NP104MAB15 100k 16mm 1 Turn Plastic Knob Potentiometer

Order Code:

66-0002

Brand: Vishay MPN: P16NP104MAB15

Discontinued


This 100K 1W potentiometer assembly has a unique design that consists of a black plastic knob that controls and incorporates a single-turn cermet potentiometer. The design of the knob is such that only the mounting hardware and terminals are situated on the panel side, reducing the required clearance.


  • Tolerance 20%
  • Ø 16mm knob
  • Cermet resistive element for professional and industrial applications
  • High dielectric strength
  • Fully sealed and panel sealed
  • IP67 Rating

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Number of Turns 1
Power Rating 1W
Resistance 100kΩ
Shaft Diameter 16mm
Shaft Length 8.8mm
Taper N/A
Tolerance 20%

Reviews


Be the first to submit a review

Trustpilot