Vishay PR01000101008JA100 1r 5% Metal Film Resistor Box 1000

Vishay PR01000101008JA100 1r 5% Metal Film Resistor Box 1000

Order Code:

62-6420

Brand: Vishay MPN: PR01000101008JA100

Discontinued


An industry standard 1R 5% 1W metal film power resistor from Vishay, suitable for all general purpose power applications.


  • Coated with a red non-flammable lacquer which provides electrical, mechanical and climatic protection
  • Supplied in a box of 1000

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Power Handling 1W
Resistance
Temperature Coefficient 250ppm/°K
Tolerance 5%
Working Voltage 350V

Reviews


Be the first to submit a review

Trustpilot