Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.201 |
Re-reeling orders placed after 16:30 will be processed the next working day.
An industry standard 330R 5% 1W metal film power resistor from Vishay, suitable for all general purpose power applications.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Type | Metal film resistor |
---|---|
Case Type | Axial |
Power Handling | 1W |
Resistance | 330Ω |
Temperature Coefficient | 250ppm/°K |
Tolerance | 5% |
Working Voltage | 350V |
To use this facility please Sign In.
Sign In