Vishay TCRT5000 Optical Switch Phototransistor Output

MPN
TCRT5000
Brand
Vishay
Order Code
60-8260
Country of Origin
Philippines

Discontinued


This reflective sensor contains an infrared emitter and phototransistor in a leaded plastic package designed to exclude visible light. The specification and feature set of this optical sensor makes it ideal for line tracking and following and also suitable for applications such as position sensor for shaft encoder, detection of reflective materials, limit switch for mechanical motion, etc.


  • Standard lead version
  • Peak operating distance 2.5mm
  • Operating range 0.2 to 15mm
  • Typical output current 1mA
  • Daylight blocking filter
  • Emitter wavelength 950nm
  • Dimensions 10.2 x 5.8 x 7mm
  • Package includes 2x mounting clips

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Optical sensor
Operating Voltage 1.25V
Forward Current 60mA
Dimension 10.2 x 5.8 x 7mm
Dimensions 10.2 x 5.8 x 7mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Operating range 0.2 to 15mm
Radiant Intensity 21mW/sr
Size 10.2 x 5.8 x 7mm
Spectral Wavelength 940nm
Standard lead version

Trustpilot