Site: Industry
Currency: GBP    
Vitrex 102350 Economy Tile Cutter 300mm

Vitrex 102350 Economy Tile Cutter 300mm

Vitrex
Order Code:

97-5373

Brand: Vitrex MPN: 102350 EAN-13: 5011204603794

Discontinued


The Vitrex 10 2350 Economy Tile Cutter has a simple score and snap cutting action, ensuring ease of use. It is suitable for cutting wall, floor and quarry tiles up to 300mm square and 10mm thick and ensures a neat, straight edge. It is also able to make diagonal cuts on tiles up to 215mm square.

The cutting wheel is made from tough tungsten carbide, which offers both strength and durability.

Max. Straight Cut: 300mm.
Max. Diagonal Cut: 200mm.
Max. Thickness: 10mm.


Type Cutter

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C