Vitrex 10343000V Power Pro Tile Saw 650W 240V

Standard range
Order Code:

97-5483

Brand: Vitrex MPN: 10343000V EAN-13: 5011204614233
Qty Unit Price (Ex VAT)
1+ £142.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Vitrex 10 3430 Power Pro 180mm Tile Saw is driven by a 650W direct drive motor powering a 180mm diameter continuous rim diamond blade for the efficient cutting of a multitude of materials. The no mess water recirculation system ensures the blade is kept at the optimum operating temperature during use.

The saw has double extension for larger format tiles. Mitre cuts are also achievable using the preset table tilts of 22.5° and 45°.

Specification

Input Power: 650W.
No Load Speed: 3,000/min.
Blade Size: 180mm.
Max Depth Cut: @90°: 30mm.
Weight: 2.7kg.


Type Tile saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot