Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.79 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Vitrex Cut Resistant Gloves provide a high level of cut protection whilst giving the wearer maximum dexterity. They are made from a combination of high strength and lightweight core filaments for dependable, long-lasting cut protection.
Suitable for sharp-edged steel and glass handling, building and construction areas, mechanical assembly lines etc.
Disposable | No |
---|---|
Size | XL |
Type | Glove |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
AQL | N/A |
To use this facility please Sign In.
Sign In