Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £89.37 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Vitrex Power Max Tile Saw has a 560W, high torque, direct drive motor which produces a constant cutting speed for ultra smooth cuts. It has adjustable, double extension arms to support larger format tiles and the cutting table tilts to allow mitre cuts.
The tile saw has an integral ruler and adjustable rip guide for accurate, straight cuts. To prevent overheating, it has thermal overload protection, as well as a water cooling system with a large reservoir.
Supplied with a 180mm x 16mm diamond blade with a continuous rim for extra clean cuts.
Suitable for 16mm and 22mm bore blades.
Specification
Input Power: 560W
No Load Speed: 3,000/min.
Blade Size: 180mm
Cutting Depth: @90°: 30mm, @45°: 17mm
Type | Tile saw |
---|
To use this facility please Sign In.
Sign In