Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £126.43 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Voltcraft 12/10 240W DC/DC converter enables the operation of 24V DC devices from the normal 12V DC battery of a car. It is designed for permanent installation rather than plug and go operation.
Mounting Style | Screw terminals |
---|---|
Number of Outputs | 1 |
Output Current Max | 10000mA |
Output Current Min | N/A |
Output Voltage Max | 24V |
Output Voltage Min | N/A |
Power Rating | 240W |
Supply Voltage Range | 12V |
Temperature Range | 0 to +35°C |
To use this facility please Sign In.
Sign In