Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £370.80 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Voltcraft DPPS-32-20 is a Bench Mountable laboratory Power Supply Unit. The PSU serves as a potential free DC voltage source to operate low-voltage consumables. The adjustable output can be tapped with up to 5A at the front and up to the full nominal current rating at the back.
The front output is limited to 5A and protected against overload. Connection on the front is performed with 4mm safety sockets, and on the back with high current socket screw connectors.
The current and voltage can be set continually through the rotary digital controls using both coarse and fine settings in order to allow fast and precise value settings. The values are displayed on the structured LCD display. A power limit for constant power operation can be pre-set without a shorting bar.
Three freely programmable memory slots can be assigned to different fixed voltages and current limitations. The selection switch is located at the back of the device.
What's in the Box?
Voltcraft DPPS-32-20
Power cord
Connector for remote connection
USB cable 1.5m
Software CD
Operating instructions
Note: Not recommended for use as a battery charger.
Number of Outputs | 2 |
---|---|
Output Current Max. | 20A |
Output Current Min. | 0A |
Output Voltage Max. | 32V |
Output Voltage Min. | 1V |
Power Rating | 640W |
Supply Voltage Range | 200 to 240V |
Temperature Range | 0 to +40°C |
To use this facility please Sign In.
Sign In