A wide range of Voltcraft Bench Mountable laboratory Power Supply Units. The PSUs serve as a potential free DC voltage source to operate low-voltage consumables. The adjustable output can be tapped with up to 5A at the front and up to the full nominal current rating at the back.
The front output is limited to 5A and protected against overload. Connection on the front is performed with 4mm safety sockets, and on the back with high current socket screw connectors.
The current and voltage can be set continually through the rotary digital controls using both coarse and fine settings in order to allow fast and precise value settings. The values are displayed on the structured LCD display. A power limit for constant power operation can be pre-set without a shorting bar.
Three freely programmable memory slots can be assigned to different fixed voltages and current limitations. The selection switch is located at the back of the device.
What's in the Box?
Power cord
Connector for remote connection
USB cable 1.5m
Software CD
Operating instructions
Mftrs. Part No. | DPPS-16-30 | DPPS-32-15 | DPPS-60-8 |
Order code | 64-2970 | 64-2971 | 64-2972 |
Operating voltage: | 200 to 240V AC | 200 to 240V AC | 200 to 240V AC |
Max. input current: | 2.4A | 2.4A | 2.5A |
Maximum output power: | 480W | 480W | 480W |
Output voltage: | 1 to 16V DC | 1 to 32V DC | 1 to 60V DC |
Output current: | 0 to 30A | 0 to 15A | 0 to 8A |
Residual ripple at nominal load: | 5mV, 50mA | 5mV, 20mA | 5mV, 10mA |
Voltage control response | 50mV | 50mV | 50mV |
Voltage control (170 – 264 V/AC): | 20mV | 20mV | 20mV |
Current control response at 10 to 90% load | 150mA | 100mA | 100mA |
Current control (170 – 264 V/AC): | 50mA | 50mA | 50mA |
Display accuracy: | ±(0.2% +0.3) V/A | ±(0.2% +0.3) V/A | ±(0.2% +0.3) V/A |
OVP switch-off level of the V output: | +2V (1 to 5V) | +2V (1 to 5V) | +2V (1 to 5V) |
+3 V (5 to 16V) | +3 V (5 to 20V) | +3V (5 to 20V) | |
+4V(20 to 32V) | +4V(20 to 60V) | ||
Degree of effectiveness: | 85﹪ | 86﹪ | 87% |
Clock signal: | 65 to 85kHz | 75 to 95kHz | 65 to 85kHz |
Performance factor with active PFC: | >0.96 | >0.96 | >0.96 |
Device fan Temperature controlled | (0 to 100%) | (0 to 100%) | (0 to 100%) |
Mains fuse slow-blow: | F3.15AL250V | F3.15AL250V | F3.15AL250V |
Operating temperature: | 0°C to +40°C | 0°C to +40°C | 0°C to +40°C |
Operating humitiy: | 10 to 80% | 10 to 80% | 10 to 80% |
Storage temperature: | -15°C to +70°C | -15°C to +70°C | -15°C to +70°C |
Storage humidity: | 0 to 85% | 0 to 85% | 0 to 85% |
Operating altitude: max. | 2000m above | 2000m above | 2000m above |
Safety class: | 1 | 1 | 1 |
Weight: | 2.6kg | 2.6kg | 2.6kg |
Dimensions (W x H x D): | 200 x 90 x 215mm | 200 x 90 x 215mm | 200 x 90 x 215mm |
--------------------------------------- | ------------------ | ------------------- | ------------------- |
Mftrs. Part No. | DPPS-16-40 | DPPS-32-20 | DPPS-60-10 |
Order code | 64-2973 | 64-2974 | 64-2975 |
Operating voltage: | 200 to 240V/AC | 200 to 240V/AC | 200 to 240V/AC |
Max. input current: | 3.1A | 3.1A | 3.1A |
Maximum output power: | 640W | 640W | 600W |
Output voltage: | 1 to 16V DC | 1 to 32V DC | 1 to 60V DC |
Output current: | 0 to 40A | 0 to 20A | 0 to 10A |
Residual ripple at nominal load: | 5mV, 70mA | 5mV, 30mA | 5mV, 10mA |
Voltage control response | 50mV | 50mV | 50mV |
Voltage control (170 – 264 V/AC): | 20mV | 20mV | 20mV |
Current control response at 10 to 90% load | 150mA | 100mA | 00mA |
Current control (170 – 264 V/AC): | 50mA | 50mA | 50mA |
Display accuracy: | ±(0.2% +0.3) V/A | ±(0.2% +0.3) V/A | ±(0.2% +0.3) V/A |
OVP switch-off level of the V output: | ±(0.2% +0.3) V/A | ±(0.2% +0.3) V/A | ±(0.2% +0.3) V/A |
+3V (5 to 16V) | +3V (5 to 16V) | +3V (5 to 16V) | |
+4V (20 to 32V) | +4 V (20 to 60V) | ||
Degree of effectiveness: | 85% | 87% | 89% |
Clock signal: | 65 to 85kHz | 75 to 95kHz | 65 to 85kHz |
Performance factor with active PFC: | >0.97 | >0.97 | >0.97 |
Device fan Temperature controlled | 0 to 100% | 0 to 100% | 0 to 100% |
Mains fuse slow-blow: | F4.0AL250V | F4.0AL250V | F4.0AL250V |
Operating temperature: | 0°C to +40°C | 0°C to +40°C | 0°C to +40°C |
Operating humitiy: | 10°C to 80% | 10°C to 80% | 10 to 80% |
Storage temperature: | -15°C to +70°C | -15°C to +70°C | -15°C to +70°C |
Storage humidity: | 0 to 85% | 0 to 85% | 0 to 85% |
Operating altitude: max. | max. 2000m above | max. 2000m above | max. 2000m above |
Safety class: | 1 | 1 | 1 |
Weight: | 2.6kg | 2.6kg | 2.6kg |
Dimensions (W x H x D): | 200 x 90 x 215mm | 200 x 90 x 215mm | 200 x 90 x 215mm |
--------------------------------------- | ------------------ | -------------------- | ---------------------- |
Mftrs. Part No. | DPPS-16-60 | DPPS-32-30 | DPPS-60-15 |
Order code | 64-2976 | 64-2977 | 64-2978 |
Operating voltage: | 200 to 240 V AC | 200 to 240 V AC | 200 to 240V AC |
Max. input current: | 4.7A | 4.5A | 4.5A |
Maximum output power: | 960W | 960W | 900W |
Output voltage: | 1 to 16V DC | 1 to 32V DC | 1 to 60V DC |
Output current: | 0 to 60A | 0 to 30A | 0 to 15A |
Residual ripple at nominal load: | 5mV, 100mA | 5mV, 40mA | 5mV, 15mA |
Voltage control response | 50mV | 50mV | 50mV |
Voltage control (170 – 264 V/AC): | 20mV | 20mV | 20mV |
Current control response at 10 to 90% load | 200mA | 150mA | 100mA |
Current control (170 – 264 V/AC): | 50mA | 50mA | 50mA |
Display accuracy: | ±(0.2% +0.3) V/A | ±(0.2% +0.3) V/A | ±(0.2% +0.3) V/A |
OVP switch-off level of the V output: | +2V (1 to 5V) | +2V (1 to 5V) | +2V (1 to 5V) |
+3V (5 to 16V) | +3V (5 to 16V) | +3V (5 to 16V) | |
+4V (20 to 32V) | +4V (20 to 32V) | ||
Degree of effectiveness: | 86% | 90% | 90% |
Clock signal: | 65 to 85kHz | 75 to 95kHz | 65 to 85kHz |
Performance factor with active PFC: | >0.97 | >0.97 | >0.97 |
Device fan Temperature controlled | 0 to 100% | 0 to 100% | 0 to 100% |
Mains fuse slow-blow: | F8AL250V | F8AL250V | F8AL250V |
Operating temperature: | 0°C to +40°C | 0°C to +40°C | 0°C to +40°C |
Operating humitiy: | 10 to 80% | 10 to 80% | 10 to 80% |
Storage temperature: | 15°C to +75°C | 15°C to +75°C | 15°C to +75°C |
Storage humidity: | 0 to 85% | 0 to 85% | 0 to 85% |
Operating altitude: max. | max. 2000M | max. 2000M | max. 2000M |
Safety class: | 1 | 1 | 1 |
Weight: | 3.2kg | 3.2kg | 3.2kg |
Dimensions (W x H x D): | 200 x 90 x 27mm | 200 x 90 x 27mm | 200 x 90 x 27mm |