VOLTCRAFT DVM-330B DC Digital Panel Meter

Order Code:

51-5393

Brand: VOLTCRAFT MPN: DVM330B EAN-13: 4016138724646

Discontinued


The Volcraft DVM-330B DC Digital Voltmeter Module is a panel meter for installation in power supplies, lab equipment, control panels, etc. DIN dimension 72 x 36mm and 13mm digit height. Includes a LED backlight for dark conditions, with an additional current consumption of about 50mA. Virtually any measuring range may be achieved by simply adding resistors (voltage divider, shunt), example: Electrical connection via solder tabs.


  • Input resistance 100MO
  • Blue colour
  • Display range 0-1999
Display Format Digital
Display Type LCD
Meter Function Voltmeter
No. of Digits 3.5
Power Supply 9V DC

Reviews


Be the first to submit a review

Trustpilot