Christmas Opening Hours and Delivery Dates here

VOLTCRAFT VC13829990 Handheld multimeter CAT III 600 V

Order Code:

08-1764

Brand: VOLTCRAFT MPN: VC-13829990 EAN-13: 4064161246499
Qty Unit Price (Ex VAT)
1+ £124.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The VOLTCRAFT VC292 Handheld Multimeter is calibrated to ISO standards and boasts a 6000-count digital display.

It is ideal for measuring voltage and current up to CAT III 600 V, making it suitable for both professional and hobbyist use.

Typical applications include use as a voltage tester, ammeter, and frequency tester.


Type Handheld multimeter
Display Counts 6000
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 60A
Amperage reading range DC (min.) 0.1µA
Basic accuracy 0.8%
Calibrated to ISO standards
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 43 x 90 x 190 mm
Display Digital
Height 190mm
Length 43mm
Measurement type (details) True RMS
Misc Attribute VC292
Reading category CAT III 600 V
V AC reading range (max.) 600V
V AC reading range (min.) 0.01mV
Voltage DC reading range (max.) 600V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot