Christmas Opening Hours and Delivery Dates here

VOLTCRAFT VC23 Handheld multimeter Digital CAT III 600 V Display unts): 6000

Order Code:

08-1828

Brand: VOLTCRAFT MPN: VC-15313340 EAN-13: 4064161317618
Qty Unit Price (Ex VAT)
1+ £17.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 4 due on 27/01/2026

The VOLTCRAFT VC-23 is a handheld digital multimeter capable of voltage measurement up to CAT III 600 V with a display resolution of 6000 counts.

This versatile instrument functions as a voltmeter, ammeter, and frequency tester, making it suitable for a range of electrical testing applications.

Ideal for both professional and home use, it serves as a reliable tool for diagnosing and troubleshooting electrical installations and equipment.


Type Handheld multimeter
Display Counts 6000
A AC reading range (min.) 0.1µA
A DC reading range (max.) 600mA
Amperage reading range AC (max.) 600mA
Amperage reading range DC (min.) 0.1µA
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 65 x 32 x 129 mm
Display Digital
Frequency Range 10 Hz ~ 100kHz
Frequency reading range 10 Hz ~ 100kHz
Height 129mm
Length 65mm
Measurement type (details) True RMS
Misc Attribute VC-23
Power supply (details) 3V DC
Reading category CAT III 600 V
Reading frequency 10 Hz ~ 100kHz
Reading range - capacity 99.99mF
Reading range - resistance 60MΩ
Temperature -20 ~ 760°C
Temperature reading range (max.) 760°C
Temperature reading range (min.) 20°C
V AC reading range (max.) 600V
V AC reading range (min.) 0.001V
Voltage DC reading range (max.) 600V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot