Christmas Opening Hours and Delivery Dates here

VOLTCRAFT VC851 Multimeter Calibrated to Digital CAT III000 V CAT IV 600 V

Order Code:

08-1749

Brand: VOLTCRAFT MPN: VC-13110165 EAN-13: 4064161231747
Qty Unit Price (Ex VAT)
1+ £156.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The VOLTCRAFT VC851 is a handheld multimeter designed for precise voltage and current measurements, calibrated to ISO standards.

With CAT III 1000 V and CAT IV 600 V ratings, it offers safety and reliability in both residential and industrial environments.

Ideal for electricians and engineers, it provides accurate readings with its 6000-count display for voltage, current, and frequency testing.


Type Handheld multimeter
Display Counts 6000
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic accuracy 0.5%
Calibrated to ISO standards
Current reading AC/DC
Dim (L x W x H) 43 x 91 x 200 mm
Display Digital
Height 200mm
Length 43mm
Measurement type (details) True RMS
Misc Attribute VC851
Temperature reading range (max.) 1000°C
Temperature reading range (min.) -40°C
V AC reading range (max.) 1000V
V AC reading range (min.) 0.1mV
Voltage DC reading range (max.) 1000V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Width 91mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot