Christmas Opening Hours and Delivery Dates here
Würth Elektronik 156120GS75000 1206 Green SMD LED 3.3V 25mA 235mcd 140°

Würth Elektronik 156120GS75000 1206 Green SMD LED 3.3V 25mA 235mcd 140°

Order Code:

54-8469

Brand: Wurth Elektronik MPN: 156120GS75000

Discontinued


A green 1206 size surface mounting LED that features high brightness and reliability in a small SMD package. The LED is of the top mounting type and has a wide viewing angle. The LED is suitable for reflow soldering, making it ideal for automatic placement production lines. Suitable applications include backlighting, message boards and displays, displays for industrial control systems, miniaturized colour effects, optical indicators, toys, general lighting, etc.


  • Low energy consumption
  • High reliability
  • Low current requirement
  • Fast switching
  • Good heat dissipation
  • No UV/IR radiation
  • High density PCB use
LED Colour Green
Viewing Angle 140°
Forward Voltage 3.3V
Forward Current 25mA
Luminosity 235mcd
Dominant Wavelength 525nm
Height 1.2mm
Length 3.2mm
Re-reeling Available No
Width 1.6mm

You may also like


Trustpilot