Christmas Opening Hours and Delivery Dates here

WAGO 2002-1404 4 Conductor Ex e II Through Terminal Block Blue

Order Code:

50-7143

Brand: WAGO MPN: 2002-1404 EAN-13: 4017332999304
Qty Was Unit Price (Ex VAT)
1+ £1.04 £1.01
10+ £0.950 £0.919
50+ £0.890 £0.861
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
78 in stock, despatched same dayFurther 223,100 despatched in 5 working days

DIN rail-mounting through terminal block with spring cage from WAGO, suitable for Ex e II applications. CAGE CLAMP® connection allows stripped solid and ferruled conductors to be pushed in.

With its space saving design, this terminal blocks is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Colour: blue
  • 4 conductors
  • Current rating 24A
  • Wire gauge 14AWG
  • Maximum conductor size 4mm²
  • Size 33 x 5.2 x 70mm
  • TOPJOB® S family
  • Manufacturer's part 2002-1404
Type Terminal block
No. of Ways 4
Current Rating 24A
Termination Push-in Cage clamp
Wire Gauge 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot