Site: Industry
Currency: GBP    
WAGO 2002 Series Ex e II Terminal Blocks

WAGO 2002 Series Ex e II Terminal Blocks

WAGO Brand: WAGO

DIN rail-mounting through terminal blocks with spring cage from WAGO, suitable for Ex e II applications. CAGE CLAMP® connection allows stripped solid and ferruled conductors to be pushed in.

With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allow easier installation in smaller spaces.

  • Available in blue, grey and green-yellow
  • Available with 2, 3 or 4 conductors
  • Current rating 24A
  • Wire gauge 14AWG
  • Maximum conductor size 4mm²
Order codeColourNo. of conductorsMftrs part no.
50-7147Grey22002-1201
50-7149Blue22002-1204
50-7145Grey32002-1301
50-7151Grey42002-1401
50-7143Blue42002-1406
50-7144Green/yellow42002-1407


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C