Christmas Opening Hours and Delivery Dates here

WAGO 2002-1401 4 Conductor Ex e II Through Terminal Block Grey

Order Code:

50-7151

Brand: WAGO MPN: 2002-1401 EAN-13: 4017332999281
Qty Was Unit Price (Ex VAT)
10+ £0.935 £0.885
50+ £0.899 £0.851
100+ £0.873 £0.826
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
99 in stock, despatched same dayFurther 1,004,200 despatched in 5 working days

DIN rail-mounting through terminal block with spring cage from WAGO, suitable for Ex e II applications. CAGE CLAMP® connection allows stripped solid and ferruled conductors to be pushed in.

With its space saving design, this terminal blocks is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Colour: grey
  • 4 conductors
  • Current rating 24A
  • Wire gauge 14AWG
  • Maximum conductor size 4mm²
  • Size 33 x 5.2 x 70mm
  • TOPJOB® S family
  • Manufacturer's part 2002-1401
Type Terminal block
No. of Ways 4
Current Rating 24A
Termination Push-in Cage clamp
Wire Gauge 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot