Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

WAGO 2091-1502/002-000 picoMAX® 3.5 Male 2P THR Tape

Standard range
Order Code:  

57-1650

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2091-1502/002-000 Copy to clipboard EAN-13: 4050821161318
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
200+ £1.07

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Standard factory lead time 7 days
17 available to back orderBack-order availability date - 06/11/2024

  • Number of Poles: 2
  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 15.9mm
  • Dimensions, width: 9mm
  • Grid pitch: 3.5mm
  • Number of contacts: 2
  • Stripping length: 9mm
  • Type (manufacturer type): 2091-1502/002-000
  • Weight: 2.801g
  • Pack Size: 200
Pitch 3.5mm
Number of Ways 2
Type picoMAX THR

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot