WAGO picoMAX® 3.5 Male THR Tape Connector

  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 15.9mm
  • Grid pitch: 3.5mm
  • Industrial goods: Yes
  • Stripping length: 9mm
Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Ways Pitch Type
WAGO 2091-1528/002-000 picoMAX® 3.5 Male 8P THR Tape
WAGO 2091-1528/002-000 picoMAX® 3.5 Male 8P THR Tape
Extended range
2091-1528/002-000
100+ £3.75

Order in multiples of 100


Available to back orderBack order, lead time 7 days
8 3.5mm picoMAX THR
WAGO 2091-1508/002-000 picoMAX® 3.5 Male 8P THR Tape
WAGO 2091-1508/002-000 picoMAX® 3.5 Male 8P THR Tape
Standard range
2091-1508/002-000
50+ £3.89

Order in multiples of 50


15 in Stock, despatched in 7 days
8 3.5mm picoMAX THR
WAGO 2091-1504/002-000 picoMAX® 3.5 Male 4P THR Tape
WAGO 2091-1504/002-000 picoMAX® 3.5 Male 4P THR Tape
Standard range
2091-1504/002-000
100+ £1.96

Order in multiples of 100


12 in Stock, despatched in 7 days
4 3.5mm picoMAX THR
WAGO 2091-1502/002-000 picoMAX® 3.5 Male 2P THR Tape
WAGO 2091-1502/002-000 picoMAX® 3.5 Male 2P THR Tape
Standard range
2091-1502/002-000
200+ £1.07

Order in multiples of 200


23 in Stock, despatched in 7 days
2 3.5mm picoMAX THR


Trustpilot