WAGO 2091-1508/002-000 picoMAX® 3.5 Male 8P THR Tape

Standard range
Order Code:

57-1626

Brand: WAGO MPN: 2091-1508/002-000 EAN-13: 4050821161349
Qty Unit Price (Ex VAT)
50+ £3.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
15 in Stock, despatched in 7 days


  • Number of Poles: 8
  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 15.9mm
  • Dimensions, width: 30mm
  • Grid pitch: 3.5mm
  • Stripping length: 9mm
  • Type (manufacturer type): 2091-1508/002-000
  • Weight: 8.019g
  • Pack Size: 100
Pitch 3.5mm
Number of Ways 8
Type picoMAX THR

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot