WAGO 2092-1504/002-000 picoMAX® 5.0 Male 4P Grip Plate

Standard range
Order Code:

57-0949

Brand: WAGO MPN: 2092-1504/002-000 EAN-13: 4050821164173
  • Quickly find another product in this range by Number of Ways:

    3 4 5 6
Qty Unit Price (Ex VAT)
50+ £2.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
8 available to back orderBack-order availability date - 22/01/2025


  • Number of Poles: 4
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 18.2mm
  • Dimensions, width: 22.2mm
  • Grid pitch: 3.5mm
  • Stripping length: 10mm
  • Type (manufacturer type): 2092-1504/002-000
  • Weight: 8.499g
  • Pack Size: 50
Pitch 3.5mm
Number of Ways 4
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot