WAGO 261-202/342-000 2-way 10mm 2-Cndtr. 2 Push Btn. Flange Grey AWG28-14

Standard range
Order Code:

58-7524

Brand: WAGO MPN: 261-202/342-000 EAN-13: 4044918612531
Qty Unit Price (Ex VAT)
100+ £2.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
5 available to back orderBack-order availability date - 29/12/2024

WAGO 261-202/342-000 2-way 10mm 2-conductor 2 Push Buttons with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-14. Pack size 100.
  • Manufacturer part No. 261-202/342-000
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 4
  • No. of rows 2
  • Number of pins 8
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 34.5 mm
  • Dimensions, height 23.2 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot