WAGO 264-341 4 Conductor Snap In Terminal Block Grey

Standard range
Order Code:

58-7910

Brand: WAGO MPN: 264-341 EAN-13: 4044918414661
  • Quickly find another product in this range by Colour:

    Blue Grey
Qty Unit Price (Ex VAT)
100+ £0.805
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
307 available to back orderBack-order availability date - 22/02/2025

A 4-conductor DIN Rail mounting terminal block with snap-in mounting foot from WAGO.


    >
  • Nominal voltage 800V
  • Nominal current 24A
  • Number of connection points 4
  • Number of potentials 1
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour: grey
  • Width 10mm
  • Height 22.1mm
  • Depth 32mm
  • Manufacturer's part 264-341
Current Rating 24A
Termination Cage clamp
Wire Gauge 14AWG
Body Style Vertical
Colour Grey
Max. Conductor Size 2.5mm²
Mounting Type Panel mount
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot