WAGO 264 Series 4 Conductor Snap-in Terminal Blocks

<P>These <STRONG>4-conductor </STRONG>DIN Rail mounting <STRONG>terminal blocks</STRONG> from <STRONG>WAGO</STRONG> have a snap-in mounting foot.</P>
  • Nominal voltage 800V
  • Nominal current 24A
  • Number of connection points 4
  • Number of potentials 1
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Width 10mm
  • Height 22.1mm
  • Depth 32mm
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Current Rating Termination Wire Gauge Body Style Max. Conductor Size Mounting Type Number of Ways
WAGO 264-341 4 Conductor Snap In Terminal Block Grey
WAGO 264-341 4 Conductor Snap In Terminal Block Grey
Standard range
264-341
100+ £0.805

Order in multiples of 100


307 available to back orderBack-order availability date - 22/02/2025
Grey 24A Cage clamp 14AWG Vertical 2.5mm² Panel mount 1
WAGO 264-344 4 Conductor Snap In Terminal Block Blue
WAGO 264-344 4 Conductor Snap In Terminal Block Blue
Standard range
264-344
100+ £0.828

Order in multiples of 100


171 available to back orderBack-order availability date - 22/02/2025
Blue 24A Cage clamp 14AWG Vertical 2.5mm² Panel mount 1


Trustpilot