WAGO 264-344 4 Conductor Snap In Terminal Block Blue

Standard range
Order Code:

58-7911

Brand: WAGO MPN: 264-344 EAN-13: 4044918414685
  • Quickly find another product in this range by Colour:

    Blue Grey
Qty Unit Price (Ex VAT)
100+ £0.828
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
171 in Stock, despatched in 7 days

A 4-conductor DIN Rail mounting terminal block with snap-in mounting foot from WAGO.


    >
  • Nominal voltage 800V
  • Nominal current 24A
  • Number of connection points 4
  • Number of potentials 1
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour: blue
  • Width 10mm
  • Height 22.1mm
  • Depth 32mm
  • Manufacturer's part 264-344
Current Rating 24A
Termination Cage clamp
Wire Gauge 14AWG
Body Style Vertical
Colour Blue
Max. Conductor Size 2.5mm²
Mounting Type Panel mount
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot