Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

WAGO 281-530 6mm Quadruple Deck Gnd Trm. Block f Electric Motors Grey

Order Code:  

58-8708

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 281-530 Copy to clipboard EAN-13: 4045454017071 PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
50+ £5.52

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
61 available to back OrderBack-order availability date - 08/09/2024

Quadruple deck rail-mounted terminal block from the WAGO 281 series suitable for electric motor wiring.


  • CAGE CLAMP® connection
  • Nominal voltage 400V
  • Nominal current 20A
  • Number of connection points 7
  • Number of potentials 4
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour: grey
  • Depth 100mm
  • Width 6mm
  • Height 62.5mm
  • Manufacturer's part 281-530
Current Rating 20A
Termination Cage clamp
Wire Gauge 14AWG
Body Style Vertical
Colour Grey
Max. Conductor Size 4mm²
Mounting Type DIN rail
Number of Ways 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot