WAGO 726-341 Matrix Patchboard 1-32 Slimline for 19in Rack ATEX Dark-grey

Extended range
Order Code:

59-0733

Brand: WAGO MPN: 726-341 EAN-13: 4044918456104
Qty Unit Price (Ex VAT)
1+ £56.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

WAGO 726-341 Matrix Patchboard slimline version marked 1-32 for 19in rack ATEX applications. Numbering of modules on sides 1 and 2 is arranged vertically and horizontally, colour of modules: blue. Colour Dark-grey, 24pcs.
  • Manufacturer part No. 726-341
  • Complies with ATEX Ex I s
  • Nominal current 10A
  • Number of pins 32
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 24pcs
  • Width 34.6mm
  • Height 132mm
Pitch N/A
Number of Ways 32
Type Matrix patchboard for 19in. rack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot