WAGO 787-738 Eco Three Phase 24VDC 6.25A Switched-Mode Power Supply

Standard range
Order Code:

52-2899

Brand: WAGO MPN: 787-738 EAN-13: 4050821847861
Qty Unit Price (Ex VAT)
1+ £117.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
953 available to back orderBack-order availability date - 14/02/2025

This WAGO 787-738 Eco Three Phase 24VDC 6.25A Switched-Mode DIN-Rail Power Supply is suitable for parallel operation.

The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 22-28V. Built in optical indication also enables you to check the status of your PSU at a glance via the DC-OK (Green) and Overload (Red) LEDs.


  • Suitable for parallel circuit applications
  • Electrically isolated output voltage (SELV)
  • Natural convection cooling when horizontally mounted
  • Optical DC-OK and Overload status indication
  • Bounce-free switching signal via optocoupler
  • Encapsulated for control cabinet applications
  • DIN-35 Rail mountable
Type Switched-Mode Power supply
Dimensions 92 x 50 x 130mm
Input Voltage 400 - 500V
Mounting Type DIN-35 rail
No. of Outputs 1
Output Current 6.25A
Output Voltage 22 - 28V
Weight 844g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot