WAGO 821-123 TOPJOB® S FI/LS Main Distribution Board Set

Standard range
Order Code:

21-6169

Brand: WAGO MPN: 821-123 EAN-13: 4045454962319
Qty Was Unit Price (Ex VAT)
1+ £65.13   £45.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

This TOPJOB® S FI /LS main distribution board set from WAGO includes all required components for wiring supply terminal blocks and connecting 14 AC circuits and 2 three-phase circuits.

It is also suitable for connection of L and N-conductors for FI/LS switches to the circuits via multilevel installation terminal blocks without disconnection possibility.

Set includes: 16 multilevel installation terminal blocks, N/L/PE, 4mm²/12 AWG; 2 multilevel installation terminal blocks, L/L, 4mm²/12 AWG; 2 end and intermediate plates; 3 grey 2-conductor supply terminal blocks for distribution boxes, 16mm²/4 AWG; 1 blue 2-conductor supply terminal block for distribution boxes, 16mm²/6AWG; 1 green/yellow 2-conductor ground terminal block, 16mm²/6 AWG; 1 10mm end stop; 1 white marking strip 0.5m; 1 WMB marker card 2 x 1 to 50; 1 WMB marker card 10 x L1, L2, L3, N, PE, L1, L2, L3, N, PE; 1 push-in type jumper bar; 1 permanent marker pen.


Type Distribution board

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot