Christmas Opening Hours and Delivery Dates here

Weidmüller 1478130000 PRO MAX 240W 24V 10A Rail mounted PSU

Order Code:

08-2476

Brand: Weidmuller MPN: 1478130000 EAN-13: 4050118286052
Qty Unit Price (Ex VAT)
1+ £192.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Weidmüller PRO MAX 240W 24V 10A is a rail-mounted DIN power supply unit designed for industrial applications. It delivers a reliable output of 24 V DC at 10 A, making it ideal for heavy-duty electrical tasks. This unit is typically utilised in automation and control systems where consistent power delivery is crucial.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 10A
Power Rating 240W
Connection Screw terminal
Dim (L x W x H) 130 x 50 x 125 mm
Efficiency 91.5%
Height 125mm
Length 130mm
Max. operating temperature (derating) +70°C
Max. output current 10A
Max. temperature +85°C
Min. operating temperature (derating) -25°C
Min. temperature -40°C
Misc Attribute PRO MAX 240W 24V 10A
Nominal Input Voltage 100-240 V/AC
Operating temperature (max.) +70°C
Operating temperature (min.) -25°C
Phases 1
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot