Christmas Opening Hours and Delivery Dates here

Weidmüller 523060011-500 dekafix Terminal markers 5x5mm white 500pcs

Order Code:

08-2645

Brand: Weidmuller MPN: 523060011-500 EAN-13: 4008190112219
Qty Unit Price (Ex VAT)
1+ £31.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Weidmüller produces the 523060011-500 terminal identifier in white, with a packaging unit containing 500 pieces. This product has main attributes such as continuity and labelling for serial and switchboard terminals. It is typically used in industrial settings for clearly identifying connections in electrical installations.
Accessory Type Terminal identifier
Dim (L x W x H) 5 x 5 x 84 mm
Factory colour White
Height 84mm
Industrial packaging Yes
Length 5mm
Misc Attribute DEK 5 FWZ 11-20
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot