Christmas Opening Hours and Delivery Dates here

Weidmüller 8808360000 rail-mount outlet RJ45 Cat6 IP20 1pc

Order Code:

08-2652

Brand: Weidmuller MPN: 8808360000 EAN-13: 4032248505944
Qty Unit Price (Ex VAT)
1+ £25.89
15+ £24.85
50+ £23.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 13/01/2026

The Weidmüller 8808360000 is a rail-mount outlet designed for secure connectivity in industrial settings. It features RJ45/IDC connections for reliable data transmission. This outlet is typically used in control cabinets and automation systems.
Type Rail-mount outlet
Height 175mm
Length 10mm
Misc Attribute IE-XM-RJ45/IDC
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot