Site: Industry
Currency: GBP    
Weidmüller 8879050000 Rail-mount RJ45 Coupler IP20 Cat6 1pc

Weidmüller 8879050000 Rail-mount RJ45 Coupler IP20 Cat6 1pc

Weidmuller
Standard range
Order Code:

08-2654

Brand: Weidmuller MPN: 8879050000
Qty Unit Price (Ex VAT)
1+ £28.29
15+ £27.53
50+ £26.35
Price per unit Ex VAT
35 in Stock, despatched in 4 days

The Weidmüller 8879050000 Rail-mount outlet features a compact design for easy installation on DIN rails. This outlet includes RJ45 connections, making it ideal for industrial Ethernet applications. It is commonly used in control panels and automation systems for efficient networking connectivity.
Factory colour Silver
Height 170mm
Length 100mm
Manufacturer part # 8879050000
Misc Attribute IE-XM-RJ45/RJ45
Type Rail-mount outlet
Weight 49g
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C