Christmas Opening Hours and Delivery Dates here

Weidmüller 9002650000 KT 8 Cable Cutter 8mm Cut One-Hand Use

Order Code:

08-2657

Brand: Weidmuller MPN: 9002650000 EAN-13: 4008190020163
Qty Unit Price (Ex VAT)
1+ £35.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
84 available to back orderBack-order availability date - 14/01/2026

The Weidmüller KT 8 9002650000 is a cable cutter designed for single and multi-core aluminium and copper cables. It features a cutting capacity of 8 mm to 16 mm², making it ideal for cable stripping tasks. Typically used in electrical installations, it ensures precise and efficient cutting of cables.
Type Cable cutter
Length 185mm
Height 25mm
Suitable For Single/multi-core aluminium and copper cables
Width 65mm
Wire hardness cross section (max.) 16mm²
Wire hardness cross section AWG (max.) 6
Wire hardness diameter (max.) 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot