Weller FE 50 Series Soldering Irons with Fume Extraction

<p>A range of 24W, 50W soldering irons with built-in fume extraction tube. The irons are fitted with extraction tubing and silicone power cables.</p>
  • FE 50 M, 85-5366:
  • Temperature is varied by changing soldering tips/adaptors
  • New irons are supplied with a PT7 adaptor (370°C) and an LTM soldering tip and can accept any of the LT series tips
  • Older irons were supplied with a PTAA7 (370°C) soldering tip and can accept any of the PT series tips
  • Older irons can be adapted to take LT series tips by buying an adaptor (see 85-4682 range)
  • Newer irons can be adapted to take PT series tips by removing the adaptor and buying a suitable barrel, (85-5504)
  • A suitable stand is available separately, order code 85-5362 please see separate entry in this section for details


  • FE 50, 85-5293:
  • Temperature is varied by a control on the power supply unit
  • Suitable for use with all 'Temtronic' power supplies see Technical Specification
  • A suitable stand is available separately, order code 85-4992
  • Takes ET series tips
Order code85-536685-5293
ModelFE 50 MFE 50
Weller PartT0053215299T0052515399
TechnologyMagnastatTemtronic
Connector3-pin Amphenol plug6-pin Amphenol plug
Power supplyP50, P51PU80/81, PUD80/81
Operating voltage24V24V
Output power50W50W
TipsLT (PT*)ET
Temperature range370/425/480°C**50 to 450°C, variable
*Older units take PT series tips
**Dependent on bit/adaptor fitted

Trustpilot